Part Details for IDSD-21-D-20.00-G-RW by Samtec Inc
Overview of IDSD-21-D-20.00-G-RW by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-21-D-20.00-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-21-D-20.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.508m 42 POS IDC to 42 POS IDC RCP-RCP - Bulk (Alt: IDSD-21-D-20.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $23.3800 | Buy Now |
DISTI #
IDSD-21-D-20.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.508m 42 POS IDC to 42 POS IDC RCP-RCP - Bulk (Alt: IDSD-21-D-20.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-21-D-20.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.508m 42 POS IDC to 42 POS IDC RCP-RCP - Bulk (Alt: IDSD-21-D-20.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005883679
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0200 / $23.3800 | Buy Now |
Part Details for IDSD-21-D-20.00-G-RW
IDSD-21-D-20.00-G-RW CAD Models
IDSD-21-D-20.00-G-RW Part Data Attributes
|
IDSD-21-D-20.00-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-21-D-20.00-G-RW
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.508 mm | |
MIL Conformance | NO | |
Number of Conductors | 42 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |