Part Details for IDSD-25-S-03.50-G by Samtec Inc
Overview of IDSD-25-S-03.50-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-25-S-03.50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W5492
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-25-S-03.50-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $15.3500 | Buy Now |
DISTI #
IDSD-25-S-03.50-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5400 | Buy Now |
DISTI #
IDSD-25-S-03.50-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-25-S-03.50-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $12.2700 | Buy Now |
DISTI #
200-IDSD25S0350G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.5800 / $12.2700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.3300 / $12.2700 | Buy Now |
DISTI #
IDSD-25-S-03.50-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-25-S-03.50-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $12.2700 | Buy Now |
DISTI #
IDSD-25-S-03.50-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-25-S-03.50-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $12.2700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.3300 / $12.2700 | Buy Now |
DISTI #
5cd8fa8dcd7c1c4c384df436
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$5.3300 / $12.2700 | Buy Now |
Part Details for IDSD-25-S-03.50-G
IDSD-25-S-03.50-G CAD Models
IDSD-25-S-03.50-G Part Data Attributes
|
IDSD-25-S-03.50-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-25-S-03.50-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |