Part Details for IDSD-25-S-08.00-G by Samtec Inc
Overview of IDSD-25-S-08.00-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-25-S-08.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W5525
|
Newark | Cable Assy, Idc Rcpt-Free End, 50Pos, 8", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:50Positions, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-25-S-08.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $15.3600 | Buy Now |
DISTI #
IDSD-25-S-08.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7300 | Buy Now |
DISTI #
IDSD-25-S-08.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 50 Ways, 8 ", 203.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-25-S-08.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $13.0800 | Buy Now |
DISTI #
200-IDSD25S0800G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0000 / $13.0800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0000 / $13.0800 | Buy Now |
DISTI #
IDSD-25-S-08.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 50 Ways, 8 ", 203.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-25-S-08.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $13.0800 | Buy Now |
DISTI #
IDSD-25-S-08.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 50 Ways, 8 ", 203.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-25-S-08.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $13.0800 | Buy Now |
DISTI #
3705689
|
Farnell | CORD ASSY, 50P IDC RCPT-FREE END/203.2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$12.0780 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.0000 / $13.0800 | Buy Now |
Part Details for IDSD-25-S-08.00-G
IDSD-25-S-08.00-G CAD Models
IDSD-25-S-08.00-G Part Data Attributes
|
IDSD-25-S-08.00-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-25-S-08.00-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for IDSD-25-S-08.00-G
This table gives cross-reference parts and alternative options found for IDSD-25-S-08.00-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-25-S-08.00-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-200-50-G-CMS-H49 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-25-S-08.00-G vs AF2D-200-50-G-CMS-H49 |
E842-812-5042-4AA | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-25-S-08.00-G vs E842-812-5042-4AA |
ESQT-125-02-L-D-460 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-25-S-08.00-G vs ESQT-125-02-L-D-460 |
E842-812-5042-3AA | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-25-S-08.00-G vs E842-812-5042-3AA |
152250-0 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | 3M Interconnect | IDSD-25-S-08.00-G vs 152250-0 |
842-812-5042-4AAH | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-25-S-08.00-G vs 842-812-5042-4AAH |
MMSD-25-24C-L-50.00-S-K-M | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-25-S-08.00-G vs MMSD-25-24C-L-50.00-S-K-M |
9M50-1331TB | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | 3M Interconnect | IDSD-25-S-08.00-G vs 9M50-1331TB |
307-150-100 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | IDSD-25-S-08.00-G vs 307-150-100 |
842-812-5044-518 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-25-S-08.00-G vs 842-812-5044-518 |