Part Details for IDSD-25-S-10.00-T-G by Samtec Inc
Overview of IDSD-25-S-10.00-T-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-25-S-10.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-25-S-10.00-T-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5200 | Buy Now |
DISTI #
IDSD-25-S-10.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG IDC Connector to IDC Connector/IDC Connector SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-25-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $11.5700 | Buy Now |
DISTI #
200-IDSD25S10.00TG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.2000 / $11.5700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0200 / $11.5700 | Buy Now |
DISTI #
IDSD-25-S-10.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG IDC Connector to IDC Connector/IDC Connector SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-25-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $11.5700 | Buy Now |
DISTI #
IDSD-25-S-10.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG IDC Connector to IDC Connector/IDC Connector SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-25-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $11.5700 | Buy Now |
DISTI #
000000000003591090
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.3800 / $11.5700 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0200 / $11.5700 | Buy Now |
DISTI #
5cd8faa4cd7c1c4c384e0eaf
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0200 / $11.5700 | Buy Now |
Part Details for IDSD-25-S-10.00-T-G
IDSD-25-S-10.00-T-G CAD Models
IDSD-25-S-10.00-T-G Part Data Attributes
|
IDSD-25-S-10.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-25-S-10.00-T-G
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |