Part Details for IDSD-26-D-12.00-G by Samtec Inc
Overview of IDSD-26-D-12.00-G by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-26-D-12.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-26-D-12.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-26-D-12.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 52 Ways, 12 ", 305 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-26-D-12.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.6700 / $22.6900 | Buy Now |
DISTI #
IDSD-26-D-12.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 52 Ways, 12 ", 305 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-26-D-12.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-26-D-12.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 52 Ways, 12 ", 305 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-26-D-12.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002861706
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.6700 / $22.6900 | Buy Now |