Part Details for IDSD-30-D-04.00-R by Samtec Inc
Overview of IDSD-30-D-04.00-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-30-D-04.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W5895
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 60Pos, 4", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:60Positions, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-30-D-04.00-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $18.4300 | Buy Now |
DISTI #
IDSD-30-D-04.00-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-30-D-04.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 60 Ways, 4 ", 102 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-30-D-04.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.8900 / $23.1100 | Buy Now |
DISTI #
IDSD-30-D-04.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 60 Ways, 4 ", 102 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-30-D-04.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IDSD-30-D-04.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 60 Ways, 4 ", 102 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-30-D-04.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.8900 / $23.1100 | Buy Now |