Part Details for IDSD-30-S-17.00-G-B25 by Samtec Inc
Overview of IDSD-30-S-17.00-G-B25 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-30-S-17.00-G-B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-30-S-17.00-G-B25-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSD-30-S-17.00-G-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.431m 28AWG 60 POS IDC Connector to 35 POS IDC Connector/25 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSD-30-S-17.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.7500 / $27.9500 | Buy Now |
DISTI #
000000000002861944
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.7500 / $27.9500 | Buy Now |
Part Details for IDSD-30-S-17.00-G-B25
IDSD-30-S-17.00-G-B25 CAD Models
IDSD-30-S-17.00-G-B25 Part Data Attributes
|
IDSD-30-S-17.00-G-B25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-30-S-17.00-G-B25
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 60 |