Part Details for IDSD-36-S-60.00-G by Samtec Inc
Overview of IDSD-36-S-60.00-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDSD-36-S-60.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-36-S-60.00-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8800 | Buy Now |
DISTI #
IDSD-36-S-60.00-G
|
Avnet Americas | Cable Assembly Ribbon 1.524m 72 POS IDC RCP - Bulk (Alt: IDSD-36-S-60.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5700 / $33.7800 | Buy Now |
DISTI #
200-IDSD36S6000G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$22.7500 / $33.7800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.4800 / $33.7800 | Buy Now |
DISTI #
IDSD-36-S-60.00-G
|
Avnet Americas | Cable Assembly Ribbon 1.524m 72 POS IDC RCP - Bulk (Alt: IDSD-36-S-60.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5700 / $33.7800 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.4800 / $33.7800 | Buy Now |
DISTI #
5cd8fac7cd7c1c4c384e373a
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$15.4800 / $33.7800 | Buy Now |
Part Details for IDSD-36-S-60.00-G
IDSD-36-S-60.00-G CAD Models
IDSD-36-S-60.00-G Part Data Attributes:
|
IDSD-36-S-60.00-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-36-S-60.00-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.365 inch | |
Body Length | 3.666 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |