Part Details for IDSS-08-D-24.50-S02-O by Samtec Inc
Overview of IDSS-08-D-24.50-S02-O by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-08-D-24.50-S02-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-08-D-24.50-S02-O-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0700 | Buy Now |
DISTI #
IDSS-08-D-24.50-S0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.622m 28AWG 8 POS IDC Connector to 2(8 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSS-08-D-24.50-S0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1200 / $10.0700 | Buy Now |
DISTI #
200-IDSS08D2450S02O
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.7700 / $10.0700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8700 / $10.0700 | Buy Now |
DISTI #
IDSS-08-D-24.50-S0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.622m 28AWG 8 POS IDC Connector to 2(8 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: IDSS-08-D-24.50-S0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1200 / $10.0700 | Buy Now |
DISTI #
000000000002864099
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.6700 / $10.0700 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8700 / $10.0700 | Buy Now |
DISTI #
5cd8fb4ccd7c1c4c384ecd21
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$4.8700 / $10.0700 | Buy Now |