Part Details for IDSS-09-D-06.25-G by Samtec Inc
Overview of IDSS-09-D-06.25-G by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-09-D-06.25-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-09-D-06.25-G
|
Avnet Americas | Slim Body Single-Row IDC Socket Assemblies, 0 - Bulk (Alt: IDSS-09-D-06.25-G) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $6.9100 | Buy Now |
DISTI #
000000000007219346
|
Sager | SLIM BODY SINGLE-ROW IDC SOCKET ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$3.4600 / $5.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6400 / $6.9100 | Buy Now |
DISTI #
65c2c62ce245506fb0fe63e3
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5200 / $5.4900 | Buy Now |
DISTI #
IDSS-09-D-06.25-G
|
Toby Electronics | IDSS - Samtec 2.54mm Slim Body Single Row Female IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.4434 / $5.1031 | Buy Now |