Part Details for IDSS-10-S-12.50-ST8 by Samtec Inc
Overview of IDSS-10-S-12.50-ST8 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-10-S-12.50-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4082
|
Newark | Cable Assembly, Idc, Ribbon, 10 Position, 12.5", Connector Type A:Idc Receptacle, Connector Type B:Free End, No. Of Positions:10Positions, Cable Length - Imperial:12.5", Cable Length - Metric:318Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSS-10-S-12.50-ST8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $7.9700 | Buy Now |
DISTI #
IDSS-10-S-12.50-ST8-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5700 | Buy Now |
DISTI #
IDSS-10-S-12.50-ST
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 12.5 ", 318 mm, 2.54 mm - Bulk (Alt: IDSS-10-S-12.50-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $6.4400 | Buy Now |
DISTI #
200-IDSS10S1250ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.0500 / $6.4400 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.9600 / $6.4400 | Buy Now |
DISTI #
IDSS-10-S-12.50-ST
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 12.5 ", 318 mm, 2.54 mm - Bulk (Alt: IDSS-10-S-12.50-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $6.4400 | Buy Now |
DISTI #
000000000003517809
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.0500 / $6.4400 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.9600 / $6.4400 | Buy Now |
DISTI #
5cd8fb5ecd7c1c4c384edd0c
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$2.9600 / $6.4400 | Buy Now |
Part Details for IDSS-10-S-12.50-ST8
IDSS-10-S-12.50-ST8 CAD Models
IDSS-10-S-12.50-ST8 Part Data Attributes:
|
IDSS-10-S-12.50-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-10-S-12.50-ST8
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for IDSS-10-S-12.50-ST8
This table gives cross-reference parts and alternative options found for IDSS-10-S-12.50-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-10-S-12.50-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641312-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE | TE's AMP | IDSS-10-S-12.50-ST8 vs 4-641312-0 |
1-641177-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSS-10-S-12.50-ST8 vs 1-641177-0 |
BL1125410S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | IDSS-10-S-12.50-ST8 vs BL1125410S |
0009061109 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | IDSS-10-S-12.50-ST8 vs 0009061109 |
1-641305-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSS-10-S-12.50-ST8 vs 1-641305-0 |
0022456109 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | IDSS-10-S-12.50-ST8 vs 0022456109 |
4-641234-0 | CONNECTOR, 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDSS-10-S-12.50-ST8 vs 4-641234-0 |
A-7674-C10D102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | IDSS-10-S-12.50-ST8 vs A-7674-C10D102A |
HCSS-10-S-08.00-01-N-ST8 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | IDSS-10-S-12.50-ST8 vs HCSS-10-S-08.00-01-N-ST8 |
75236-049 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | IDSS-10-S-12.50-ST8 vs 75236-049 |