Part Details for IDSS-14-D-09.00-T by Samtec Inc
Overview of IDSS-14-D-09.00-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-D-09.00-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0712
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 14Pos, 9", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:9", Cable Length - Metric:229Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSS-14-D-09.00-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $9.9000 | Buy Now |
DISTI #
IDSS-14-D-09.00-T-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4000 | Buy Now |
DISTI #
IDSS-14-D-09.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 14 Ways, 9 ", 228.6 mm, 2.54 mm, IDSS - Bulk (Alt: IDSS-14-D-09.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $7.6200 | Buy Now |
DISTI #
200-IDSS14D0900T
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.6800 / $7.6200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.6800 / $7.6200 | Buy Now |
DISTI #
IDSS-14-D-09.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 14 Ways, 9 ", 228.6 mm, 2.54 mm, IDSS - Bulk (Alt: IDSS-14-D-09.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $7.6200 | Buy Now |
DISTI #
IDSS-14-D-09.00-T
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 14 Ways, 9 ", 228.6 mm, 2.54 mm, IDSS - Bulk (Alt: IDSS-14-D-09.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $7.6200 | Buy Now |
DISTI #
000000000000710747
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.0500 / $7.6200 | Buy Now |
DISTI #
3706201
|
Farnell | CABLE ASSY, 14P, IDC RCPT-RCPT, 228.6MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$6.7358 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.6800 / $7.6200 | Buy Now |