Part Details for IDSS-22-D-02.00 by Samtec Inc
Overview of IDSS-22-D-02.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-22-D-02.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0689
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-22-D-02.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $14.0600 | Buy Now |
DISTI #
IDSS-22-D-02.00-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4700 | Buy Now |
DISTI #
IDSS-22-D-02.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 22 POS IDC Connector to 22 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-22-D-02.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.6600 | Buy Now |
DISTI #
200-IDSS22D0200
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.5400 / $9.6600 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.6700 / $9.6600 | Buy Now |
DISTI #
IDSS-22-D-02.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 22 POS IDC Connector to 22 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-22-D-02.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.6600 | Buy Now |
DISTI #
000000000002865919
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.4000 / $9.6600 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.6700 / $9.6600 | Buy Now |