Part Details for IDSS-36-S-60.00-ST2 by Samtec Inc
Overview of IDSS-36-S-60.00-ST2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-36-S-60.00-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-36-S-60.00-ST2-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9000 | Buy Now |
DISTI #
IDSS-36-S-60.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-36-S-60.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8700 / $29.2800 | Buy Now |
DISTI #
200-IDSS36S6000ST2
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$20.4800 / $29.2800 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.9300 / $29.2800 | Buy Now |
DISTI #
IDSS-36-S-60.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 1.524m 28AWG 36 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-36-S-60.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8700 / $29.2800 | Buy Now |
DISTI #
000000000002866227
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$20.4800 / $29.2800 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.9300 / $29.2800 | Buy Now |
DISTI #
5cd8fb36cd7c1c4c384ebb25
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$14.9300 / $29.2800 | Buy Now |
Part Details for IDSS-36-S-60.00-ST2
IDSS-36-S-60.00-ST2 CAD Models
IDSS-36-S-60.00-ST2 Part Data Attributes:
|
IDSS-36-S-60.00-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-36-S-60.00-ST2
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.365 inch | |
Body Length | 3.619 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.55 N |