Part Details for IDT7130SA120L48B by Integrated Device Technology Inc
Overview of IDT7130SA120L48B by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7130SA120L48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTI-PORT SRAM, 1KX8, 120NS, CMOS, CQCC48 | 8 |
|
Buy Now |
Part Details for IDT7130SA120L48B
IDT7130SA120L48B CAD Models
IDT7130SA120L48B Part Data Attributes:
|
IDT7130SA120L48B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA120L48B
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 120ns, CMOS, CQCC48, LCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC48,.56SQ,40 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for IDT7130SA120L48B
This table gives cross-reference parts and alternative options found for IDT7130SA120L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA120L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4K-67140V-35SHXXX | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | Matra MHS | IDT7130SA120L48B vs AM4K-67140V-35SHXXX |
MLKK-671342V-30/883:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CQFP48, | Temic Semiconductors | IDT7130SA120L48B vs MLKK-671342V-30/883:D |
MLKK-671342L-20SHXXX:D | Dual-Port SRAM, 4KX8, 20ns, CMOS, CQFP48, | Temic Semiconductors | IDT7130SA120L48B vs MLKK-671342L-20SHXXX:D |
CM4K-671342V-45:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | IDT7130SA120L48B vs CM4K-671342V-45:D |
SL4K-671342V-45SB:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | IDT7130SA120L48B vs SL4K-671342V-45SB:D |
SL4K-671342V-45SHXXX:RD | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, | Temic Semiconductors | IDT7130SA120L48B vs SL4K-671342V-45SHXXX:RD |
AMQ3-67140V-45SHXXX:D | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | IDT7130SA120L48B vs AMQ3-67140V-45SHXXX:D |
CY7C141-45LC | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | IDT7130SA120L48B vs CY7C141-45LC |
IDT7134SA55PGI | Dual-Port SRAM, 4KX8, 55ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7130SA120L48B vs IDT7134SA55PGI |
MLKK-671342V-45:RD | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, | Temic Semiconductors | IDT7130SA120L48B vs MLKK-671342V-45:RD |