Part Details for IDT7130SA25L48B by Integrated Device Technology Inc
Overview of IDT7130SA25L48B by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7130SA25L48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$132.0000 | Buy Now |
|
Quest Components | 1 |
|
$165.0000 | Buy Now |
Part Details for IDT7130SA25L48B
IDT7130SA25L48B CAD Models
IDT7130SA25L48B Part Data Attributes
|
IDT7130SA25L48B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA25L48B
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC48,.56SQ,40 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1990-01-01 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.3002 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for IDT7130SA25L48B
This table gives cross-reference parts and alternative options found for IDT7130SA25L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA25L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7130LA25L48GI | Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130LA25L48GI |
IDT7130LA25L48BG | Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130LA25L48BG |
IDT7130LA25L48 | Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130LA25L48 |
7130LA25L48B | 1K x 8 Dual-Port RAM, LCC34/Tube | Renesas Electronics Corporation | IDT7130SA25L48B vs 7130LA25L48B |
IDT7130SA25L48I | Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130SA25L48I |
7130LA25L48BG | Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs 7130LA25L48BG |
IDT7130LA25L48GB | Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130LA25L48GB |
IDT7130LA25L48G | Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130LA25L48G |
IDT7130LA25L48I | Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7130SA25L48B vs IDT7130LA25L48I |
7130SA25L48B | LCC-48, Tube | Integrated Device Technology Inc | IDT7130SA25L48B vs 7130SA25L48B |