Part Details for IDT7132LA100CB by Integrated Device Technology Inc
Overview of IDT7132LA100CB by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7132LA100CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$206.5000 | Buy Now | |
|
ComSIT USA | HIGH SPEED 2K X 8 DUAL PORT STATIC RAM Multi-Port SRAM, 2KX8, 100ns, CMOS, CDIP48 RoHS: Not Compliant | Europe - 3 |
|
RFQ |
Part Details for IDT7132LA100CB
IDT7132LA100CB CAD Models
IDT7132LA100CB Part Data Attributes
|
IDT7132LA100CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7132LA100CB
Integrated Device Technology Inc
Dual-Port SRAM, 2KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7132LA100CB
This table gives cross-reference parts and alternative options found for IDT7132LA100CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7132LA100CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7132LA100PGB | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs 7132LA100PGB |
7132LA100P | PDIP-48, Tube | Integrated Device Technology Inc | IDT7132LA100CB vs 7132LA100P |
7132LA100CGB | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs 7132LA100CGB |
7132LA100CG | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs 7132LA100CG |
7132LA100CB | SB-48, Tube | Integrated Device Technology Inc | IDT7132LA100CB vs 7132LA100CB |
7132LA100C | 2K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | IDT7132LA100CB vs 7132LA100C |
IDT7132LA100PG | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs IDT7132LA100PG |
IDT7132LA100PB | Dual-Port SRAM, 2KX8, 100ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs IDT7132LA100PB |
IDT7132LA100CGB | Dual-Port SRAM, 2KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs IDT7132LA100CGB |
IDT7132LA100CG | Dual-Port SRAM, 2KX8, 100ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 | Integrated Device Technology Inc | IDT7132LA100CB vs IDT7132LA100CG |