Part Details for IDT71421SA25J by Integrated Device Technology Inc
Overview of IDT71421SA25J by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71421SA25J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH SPEED 2K X 8 DUAL-PORT STATIC RAM WITH INTERRUPTS Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52 RoHS: Not Compliant | Europe - 218 |
|
RFQ |
Part Details for IDT71421SA25J
IDT71421SA25J CAD Models
IDT71421SA25J Part Data Attributes:
|
IDT71421SA25J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71421SA25J
Integrated Device Technology Inc
Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for IDT71421SA25J
This table gives cross-reference parts and alternative options found for IDT71421SA25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421SA25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V321S25J | PLCC-52, Tube | Integrated Device Technology Inc | IDT71421SA25J vs 71V321S25J |
71V321L25J | PLCC-52, Tube | Integrated Device Technology Inc | IDT71421SA25J vs 71V321L25J |
CY7C146-25JC | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | IDT71421SA25J vs CY7C146-25JC |
71321LA25JGI | 2K x 8 Dual-Port RAM w/Int, PLCC24/Tube | Renesas Electronics Corporation | IDT71421SA25J vs 71321LA25JGI |
71321LA25JGI8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT71421SA25J vs 71321LA25JGI8 |
71421SA25JG8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421SA25J vs 71421SA25JG8 |
71V321L25JI8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT71421SA25J vs 71V321L25JI8 |
71321SA25JG8 | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421SA25J vs 71321SA25JG8 |
71V321L25J8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT71421SA25J vs 71V321L25J8 |
CY7C136-25JXI | Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, ROHS COMPLIANT, PLASTIC, LCC-52 | Cypress Semiconductor | IDT71421SA25J vs CY7C136-25JXI |