Part Details for IDT71V256SA15PZ by Integrated Device Technology Inc
Overview of IDT71V256SA15PZ by Integrated Device Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71V256SA15PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1746 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, TSSOP | 11 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, TSSOP | 717 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, TSSOP | 120 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, TSSOP | 15 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, TSSOP | 22 |
|
$6.8742 / $10.3113 | Buy Now |
|
NexGen Digital | 53 |
|
RFQ | ||
|
Chip1Cloud | IC SRAM 256KBIT 15NS 28TSOP | 19300 |
|
RFQ |
Part Details for IDT71V256SA15PZ
IDT71V256SA15PZ CAD Models
IDT71V256SA15PZ Part Data Attributes:
|
IDT71V256SA15PZ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V256SA15PZ
Integrated Device Technology Inc
Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.300 INCH, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for IDT71V256SA15PZ
This table gives cross-reference parts and alternative options found for IDT71V256SA15PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V256SA15PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV256-15TL | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | IDT71V256SA15PZ vs IS61LV256-15TL |
KM68V257ETG-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Samsung Semiconductor | IDT71V256SA15PZ vs KM68V257ETG-15 |
IDT71V256SB15PZ | Cache Tag SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | IDT71V256SA15PZ vs IDT71V256SB15PZ |
71V256SA15PZ8 | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | IDT71V256SA15PZ vs 71V256SA15PZ8 |
IDT71V256SA15PZ8 | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | IDT71V256SA15PZ vs IDT71V256SA15PZ8 |
K6E0808V1E-TC15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | IDT71V256SA15PZ vs K6E0808V1E-TC15 |