Part Details for IDT72V3670L10PF by Integrated Device Technology Inc
Overview of IDT72V3670L10PF by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for IDT72V3670L10PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 8K x 36, Synchronous, 128 Pin, Plastic, QFP | 4 |
|
$56.9140 | Buy Now |
|
Quest Components | FIFO, 8K x 36, Synchronous, 128 Pin, Plastic, QFP | 24 |
|
$104.0000 / $130.0000 | Buy Now |
|
Quest Components | FIFO, 8K x 36, Synchronous, 128 Pin, Plastic, QFP | 9 |
|
$78.8040 / $87.5600 | Buy Now |
Part Details for IDT72V3670L10PF
IDT72V3670L10PF CAD Models
IDT72V3670L10PF Part Data Attributes
|
IDT72V3670L10PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V3670L10PF
Integrated Device Technology Inc
FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT72V3670L10PF
This table gives cross-reference parts and alternative options found for IDT72V3670L10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3670L10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3670L10PF9 | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs IDT72V3670L10PF9 |
72V3673L10PFG | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs 72V3673L10PFG |
IDT72V3670L10PF8 | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs IDT72V3670L10PF8 |
IDT72V3670L10PFG | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs IDT72V3670L10PFG |
72V3670L10PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT72V3670L10PF vs 72V3670L10PF |
IDT72V3673L10PF9 | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs IDT72V3673L10PF9 |
IDT72V3673L10PF | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs IDT72V3673L10PF |
72V3673L10PF | TQFP-128, Tray | Integrated Device Technology Inc | IDT72V3670L10PF vs 72V3673L10PF |
SN74V3670-10PEU | 8KX36 OTHER FIFO, 6.5ns, PQFP128, PLASTIC, LQFP-128 | Texas Instruments | IDT72V3670L10PF vs SN74V3670-10PEU |
IDT72V3673L10PF8 | FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT72V3670L10PF vs IDT72V3673L10PF8 |