Part Details for IDT74FCT3244AQ by Integrated Device Technology Inc
Overview of IDT74FCT3244AQ by Integrated Device Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT3244AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2106 |
|
RFQ | ||
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 203 |
|
$0.7425 / $1.3750 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 568 |
|
$0.4368 / $1.6800 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1436 |
|
$0.8250 / $2.2000 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 240 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 179 |
|
$1.4400 / $2.8800 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 13 |
|
$2.6308 / $3.5874 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IDT74FCT3244AQ
IDT74FCT3244AQ CAD Models
IDT74FCT3244AQ Part Data Attributes
|
IDT74FCT3244AQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT3244AQ
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9116 mm |
Alternate Parts for IDT74FCT3244AQ
This table gives cross-reference parts and alternative options found for IDT74FCT3244AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3244AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT3244A{QSOP} | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | IDT74FCT3244AQ vs P54FCT3244A{QSOP} |
74FCT3244QG | 3.3V Octal Buffer/Line Driver, QSOP55/Tube | Renesas Electronics Corporation | IDT74FCT3244AQ vs 74FCT3244QG |
IDT74FCT3244QG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3244AQ vs IDT74FCT3244QG8 |
IDT74CBTLV3244QG8 | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3244AQ vs IDT74CBTLV3244QG8 |
PI74FCT3244CQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3244AQ vs PI74FCT3244CQ |
IDT74CBTLV3244Q | Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3244AQ vs IDT74CBTLV3244Q |
74FCT3244AQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3244AQ vs 74FCT3244AQ |
PI74FCT3244AQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | IDT74FCT3244AQ vs PI74FCT3244AQ |
P54FCT3244A(QSOP) | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Pyramid Semiconductor Corporation | IDT74FCT3244AQ vs P54FCT3244A(QSOP) |
IDT74FCT3244QG | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | IDT74FCT3244AQ vs IDT74FCT3244QG |