Part Details for IDT74FCT388915TDPYG by Integrated Device Technology Inc
Overview of IDT74FCT388915TDPYG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT388915TDPYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 844 |
|
RFQ |
Part Details for IDT74FCT388915TDPYG
IDT74FCT388915TDPYG CAD Models
IDT74FCT388915TDPYG Part Data Attributes
|
IDT74FCT388915TDPYG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT388915TDPYG
Integrated Device Technology Inc
PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F; MAX PART TO PART SKEW = 1NS | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 20 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 1.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.8 ns | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for IDT74FCT388915TDPYG
This table gives cross-reference parts and alternative options found for IDT74FCT388915TDPYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT388915TDPYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT388915T133PYI | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs 74FCT388915T133PYI |
IDT54FCT388915T133PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs IDT54FCT388915T133PYB |
IDT54FCT388915T133PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs IDT54FCT388915T133PY |
IDT74FCT388915T133PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs IDT74FCT388915T133PYB |
74FCT388915TDPYG8 | SSOP-28, Reel | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs 74FCT388915TDPYG8 |
IDT74388915T133PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs IDT74388915T133PY |
74FCT388915T133PYG | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs 74FCT388915T133PYG |
IDT74FCT388915T133PYI | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs IDT74FCT388915T133PYI |
74FCT388915T133PYB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs 74FCT388915T133PYB |
74FCT388915T133PY | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, SSOP-28 | Integrated Device Technology Inc | IDT74FCT388915TDPYG vs 74FCT388915T133PY |