Part Details for IDV08E65D2XKSA1 by Infineon Technologies AG
Overview of IDV08E65D2XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for IDV08E65D2XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IDV08E65D2XKSA1-ND
|
DigiKey | DIODE GEN PURP 650V 8A TO220-2 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3980 / $1.0600 | Buy Now |
DISTI #
IDV08E65D2XKSA1
|
Avnet Americas | Diode Switching 650V 8A 2-Pin TO-220FP Tube - Rail/Tube (Alt: IDV08E65D2XKSA1) RoHS: Not Compliant Min Qty: 950 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.3868 / $0.4697 | Buy Now |
DISTI #
726-IDV08E65D2XKSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching IGBT PRODUCTS RoHS: Compliant | 1027 |
|
$0.3970 / $1.0600 | Buy Now |
|
Future Electronics | Rapid Switching Emitter Controlled Diode 650V, 8A PG-TO220-2-22 FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.3900 | Buy Now |
DISTI #
73485655
|
Verical | Diode Switching 650V 8A 2-Pin(2+Tab) TO-220 Full-Pak Tube Min Qty: 17 Package Multiple: 1 Date Code: 2247 | Americas - 765 |
|
$0.3762 / $0.6972 | Buy Now |
DISTI #
70367809
|
Verical | Diode Switching 650V 8A 2-Pin(2+Tab) TO-220 Full-Pak Tube Min Qty: 500 Package Multiple: 500 Date Code: 2237 | Americas - 500 |
|
$0.4448 | Buy Now |
DISTI #
IDV08E65D2XKSA1
|
Avnet Americas | Diode Switching 650V 8A 2-Pin TO-220FP Tube - Rail/Tube (Alt: IDV08E65D2XKSA1) RoHS: Not Compliant Min Qty: 950 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.3868 / $0.4697 | Buy Now |
DISTI #
IDV08E65D2XKSA1
|
TME | Diode: rectifying, THT, 650V, 8A, tube, TO220FP-2 Min Qty: 1 | 195 |
|
$0.6120 / $0.8910 | Buy Now |
|
Ameya Holding Limited | Diode: switching, THT, 650V, 8A, TO220FP-2 | 513 |
|
RFQ | |
DISTI #
SP000994148
|
EBV Elektronik | Diode Switching 650V 8A 2-Pin TO-220FP Tube (Alt: SP000994148) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for IDV08E65D2XKSA1
IDV08E65D2XKSA1 CAD Models
IDV08E65D2XKSA1 Part Data Attributes:
|
IDV08E65D2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDV08E65D2XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 8A, 650V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 27.3 W | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |