-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 28A, 650V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1585
|
Newark | Rectifier, Single, 28A, 650V, To-220Fp, Repetitive Reverse Voltage Vrrm Max:650V, Forward Current If(Av):28A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:42Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Infineon IDV20E65D1XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.7130 / $1.7000 | Buy Now |
DISTI #
IDV20E65D1XKSA1-ND
|
DigiKey | DIODE GP 650V 28A TO220-2FP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
389 In Stock |
|
$0.5736 / $1.5300 | Buy Now |
DISTI #
IDV20E65D1XKSA1
|
Avnet Americas | Diode Switching 650V 28A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDV20E65D1XKSA1) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.5587 / $0.6785 | Buy Now |
DISTI #
726-IDV20E65D1XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers IGBT PRODUCTS RoHS: Compliant | 16 |
|
$0.5730 / $1.5300 | Buy Now |
DISTI #
E02:0323_08482025
|
Arrow Electronics | Rectifier Diode Switching 650V 28A 42ns 2-Pin(2+Tab) TO-220FP Tube Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks Date Code: 2347 | Europe - 500 |
|
$0.5819 / $0.7454 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers IGBT PRODUCTS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.5630 | Buy Now |
DISTI #
77381395
|
Verical | Rectifier Diode Switching 650V 28A 42ns 2-Pin(2+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2347 | Americas - 500 |
|
$0.5806 / $0.7437 | Buy Now |
DISTI #
71239804
|
Verical | Rectifier Diode Switching 650V 28A 42ns 2-Pin(2+Tab) TO-220FP Tube Min Qty: 32 Package Multiple: 1 Date Code: 2337 | Americas - 148 |
|
$0.7900 / $1.0100 | Buy Now |
DISTI #
IDV20E65D1XKSA1
|
Avnet Americas | Diode Switching 650V 28A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDV20E65D1XKSA1) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.5587 / $0.6785 | Buy Now |
|
Ameya Holding Limited | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDV20E65D1XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDV20E65D1XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 28A, 650V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 38 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.065 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |