-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 650V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8871
|
Newark | Sic Schottky Diode, 650V, 40A, To-247, Product Range:Thinq Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:40A, Total Capacitive Charge Qc:55Nc, Diode Case Style:To-247, No.rohs Compliant: Yes |Infineon IDW40G65C5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6900 | Buy Now |
DISTI #
2156-IDW40G65C5XKSA1-448-ND
|
DigiKey | DIODE SIL CARB 650V 40A TO247-3 Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$9.1900 | Buy Now |
DISTI #
IDW40G65C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 40A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$8.5481 / $13.5000 | Buy Now |
DISTI #
IDW40G65C5XKSA1
|
Avnet Americas | Diode Silicon Carbide Schottky 40A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW40G65C5XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$9.8634 | Buy Now |
DISTI #
726-IDW40G65C5XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 22 |
|
$8.5400 / $12.8800 | Buy Now |
DISTI #
V36:1790_17076665
|
Arrow Electronics | Rectifier Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2250 | Americas - 22 |
|
$7.7160 / $9.9360 | Buy Now |
DISTI #
V79:2366_26427747
|
Arrow Electronics | Rectifier Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 10 |
|
$8.7970 / $10.5840 | Buy Now |
|
Future Electronics | Diode SiC (Silicon Carbide) Schottky 650 V 40A Through Hole PG-TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$10.0900 | Buy Now |
DISTI #
69264335
|
Verical | Rectifier Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 530 |
|
$10.4875 / $10.9000 | Buy Now |
DISTI #
65550748
|
Verical | Rectifier Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 22 |
|
$7.7160 / $9.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDW40G65C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW40G65C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 650V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1432 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 183 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 220 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDW40G65C5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDW40G65C5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDW40G65C5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 650V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IDW40G65C5XKSA1 vs IDW40G65C5 |