Part Details for IE24D15DH by XP Power
Overview of IE24D15DH by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE24D15DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6121
|
Newark | Dc-Dc Converter, 15V, 0.066A, 1W, Dip Rohs Compliant: Yes |Xp Power IE24D15DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$11.3500 / $15.7300 | Buy Now |
DISTI #
209-IE24D15DH
|
Mouser Electronics | XP Power DUAL O/P DC-DC PCB MOUNT, 1W | 0 |
|
$8.6400 / $10.2900 | Order Now |