Part Details for IE260412-2 by DB Unlimited
Overview of IE260412-2 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE260412-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE260412-2-ND
|
DigiKey | BUZZER ELECTRO 12V 26X26MM FLANG Min Qty: 175 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4483 | Buy Now |
DISTI #
497-IE260412-2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 22 |
|
$4.4400 / $6.6400 | Buy Now |
|
Future Electronics | IE Series 40 x 26 x 19.5 mm 12 V 95 dBA 400 Hz Electro-Mechanical Indicator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tray | 0Tray |
|
$4.3700 / $4.7800 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$3.8900 / $7.5000 | Buy Now |
Part Details for IE260412-2
IE260412-2 CAD Models
IE260412-2 Part Data Attributes
|
IE260412-2
DB Unlimited
Buy Now
|
Compare Parts:
IE260412-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |