-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3128
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Xp Power IEB0112S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$2.0700 / $2.4700 | Buy Now |
DISTI #
1470-IEB0112S05-ND
|
DigiKey | DC DC CONVERTER SINGLE 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$2.0700 / $2.4700 | Buy Now |
DISTI #
209-IEB0112S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol | 84 |
|
$2.0700 / $2.4700 | Buy Now |
DISTI #
73735910
|
RS | DC-DC Converter, Isolated, Single Out, 1W, 12Vin, 5Vout, SIP4, IEB01 Series | XP Power IEB0112S05 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.0600 | RFQ |
DISTI #
IEB0112S05
|
TME | Converter: DC/DC, 1W, SIP4, THT, IEB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.1600 / $2.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy