Part Details for IEG1-1-72-20.0-91-V by Sensata Circuit Breakers
Overview of IEG1-1-72-20.0-91-V by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG1-1-72-20.0-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1157-ND
|
DigiKey | CIR BRKR 20A 250VAC 80VDC Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.2735 | Buy Now |
DISTI #
APXIEG1-1-72-20.0-91-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A RoHS: Compliant |
9 In Stock |
|
$13.2900 / $47.5900 | Buy Now |
DISTI #
000000000000947179
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$14.0900 / $41.6700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A RoHS: Compliant |
9 In Stock |
|
$13.2900 / $47.5900 | Buy Now |
Part Details for IEG1-1-72-20.0-91-V
IEG1-1-72-20.0-91-V CAD Models
IEG1-1-72-20.0-91-V Part Data Attributes
|
IEG1-1-72-20.0-91-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG1-1-72-20.0-91-V
Sensata Circuit Breakers
CIRCUIT BREAKER HYMAG SP 20A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |