Part Details for IEG11-1-62F-20.0-A-00 by Sensata Technologies
Overview of IEG11-1-62F-20.0-A-00 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG11-1-62F-20.0-A-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IEG11162F20A0
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$96.3500 | Order Now |
DISTI #
53195139
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$79.3500 / $114.7100 | Buy Now |
DISTI #
SENSTA IEG11-1-62F-20.0-A-00
|
PEI Genesis | Magnetic Circuit Breaker | 7 |
|
Buy Now |