Part Details for IEGHF66-1REC4-34391-30-UV by Sensata Circuit Breakers
Overview of IEGHF66-1REC4-34391-30-UV by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGHF66-1REC4-34391-30-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1492-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$110.8100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 30A - 250V - Lever - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$92.8000 / $129.9500 | Buy Now |
DISTI #
000000000002736987
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$42.1900 / $169.2400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 30A - 250V - Lever - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$92.8000 / $129.9500 | Buy Now |