Part Details for IEGX1-1-62F-14.0-02-V by Sensata Circuit Breakers
Overview of IEGX1-1-62F-14.0-02-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEGX1-1-62F-14.0-02-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 14A |
2 In Stock |
|
$14.6600 / $61.1500 | Buy Now |
DISTI #
000000000001638510
|
Sager | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 14A |
2 In Stock |
|
$14.6600 / $61.1500 | Buy Now |