Part Details for IELH11-1-63F-25.0-01-V by Sensata Circuit Breakers
Overview of IELH11-1-63F-25.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELH11-1-63F-25.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELH11-1-63F-25.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 25A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$115.1500 / $174.5100 | Buy Now |
DISTI #
IELH11-1-63F-25.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 25A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIELH11-1-63F-25.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$145.3000 / $164.9200 | Buy Now |
DISTI #
000000000000414191
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$54.4100 / $218.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$145.3000 / $164.9200 | Buy Now |