Part Details for IELHK11-1-72-50.0-01-V by Sensata Technologies
Overview of IELHK11-1-72-50.0-01-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-72-50.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IELHK1117250001V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 5 |
|
$140.0500 | Buy Now |
DISTI #
55359363
|
Verical | Circuit Breaker Magnetic 2Pole 50A Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$110.8800 / $160.3300 | Buy Now |
DISTI #
IELHK1117250.001V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$126.7700 / $140.1300 | Buy Now |
DISTI #
SENSTA IELHK11-1-72-50.0-01-V
|
PEI Genesis | Circuit Breakers | 9 |
|
Buy Now |