Part Details for IELHK111-1-61F-50.0-A-01-V by Sensata Circuit Breakers
Overview of IELHK111-1-61F-50.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK111-1-61F-50.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK111-1-61F-50.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 50A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$235.6900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-61F-50.0-A-01-V RoHS: Compliant |
2 In Stock |
|
$140.0600 / $354.6400 | Buy Now |
DISTI #
000000000000414239
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 930 |
|
$92.9100 / $359.9600 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-61F-50.0-A-01-V RoHS: Compliant |
2 In Stock |
|
$140.0600 / $354.6400 | Buy Now |