Part Details for IEW200 (ALTERNATE: IEW200) by ifm efector inc
Overview of IEW200 (ALTERNATE: IEW200) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEW200 (ALTERNATE: IEW200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512060
|
RS | Inductive Proximity Sensor, 8mm dia, 3mm range flush, PNP NO, M8, weld immune, L=40 | ifm efector IEW200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 13 |
|
$62.6400 / $69.6000 | Buy Now |