Part Details for IF1212S by XP Power
Overview of IF1212S by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF1212S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IF1212S-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0800 / $12.0000 | Buy Now |
DISTI #
209-IF1212S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP RoHS: Compliant | 20 |
|
$10.0800 / $12.0000 | Buy Now |
DISTI #
70808859
|
RS | DC-DC Converter, 1W, regulated, Single Output, SIP | XP Power IF1212S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 18 |
|
$10.9100 / $12.1200 | Buy Now |
|
Onlinecomponents.com |
23 Partner Stock |
|
$13.3500 / $15.7200 | Buy Now | |
DISTI #
IF1212S
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 12VDC, Iout: 84mA, SIP, 150kHz Min Qty: 1 | 1 |
|
$17.0400 / $18.9300 | Buy Now |
Part Details for IF1212S
IF1212S CAD Models
IF1212S Part Data Attributes
|
IF1212S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IF1212S
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |