Part Details for IFC275 (ALTERNATE: IFB3004BBPKG/AM/V4A/US-104) by ifm efector inc
Overview of IFC275 (ALTERNATE: IFB3004BBPKG/AM/V4A/US-104) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFC275 (ALTERNATE: IFB3004BBPKG/AM/V4A/US-104)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452864
|
RS | Inductive prox sensor, 12mm diameter, 4mm flush range, 3wire DC PNP, N.O | ifm efector IFC275 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1500 / $97.9200 | RFQ |