Part Details for IFL12-100NB1HRX300 by TDK Corporation
Overview of IFL12-100NB1HRX300 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFL12-100NB1HRX300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3818
|
Newark | -/Roll - Carton |Tdk IFL12-100NB1HRX300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-IFL12-100NB1HRX300-ND
|
DigiKey | EMI ABSORBER 100M X 300MM ROLL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,030.9500 | Buy Now |
DISTI #
IFL12-100NB1HRX300
|
Avnet Americas | MAGNETIC SHEET(ROLL, 100MX300MM) - Bulk (Alt: IFL12-100NB1HRX300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,974.7210 | Buy Now |
DISTI #
810-IFL12100NB1HRX
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 100Mx300mm 0.100mm Thick Roll RoHS: Compliant | 0 |
|
$4,883.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$4,930.7700 | Buy Now |
DISTI #
IFL12-100NB1HRX300
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 100Mx300mm 0.100mm Thick Roll RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
IFL12-100NB1HRX300
|
Avnet Americas | MAGNETIC SHEET(ROLL, 100MX300MM) - Bulk (Alt: IFL12-100NB1HRX300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,974.7210 | Buy Now |