Part Details for IFL16-030NB300X200 by TDK Corporation
Overview of IFL16-030NB300X200 by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFL16-030NB300X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK4618
|
Newark | Emi Shielding Gasket, 300Mm L X 200Mm W Rohs Compliant: Yes |Tdk IFL16-030NB300X200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$8.5300 / $11.4000 | Buy Now |
DISTI #
27AH2112
|
Newark | Sheets - Carton |Tdk IFL16-030NB300X200 Min Qty: 20 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$10.6500 / $13.9400 | Buy Now |
DISTI #
445-174502-ND
|
DigiKey | EMI ABSORBER 300 X 200MM SHEET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$6.7995 / $11.9900 | Buy Now |
DISTI #
IFL16-030NB300X200
|
Avnet Americas | Noise Suppression Sheet Magnetic 0.5MHz to 1GHz 1.5W - Bulk (Alt: IFL16-030NB300X200) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8680 | Buy Now |
DISTI #
810-IFL16030NB300200
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 300x200mm 0.030mm Thick Sheet RoHS: Compliant | 40 |
|
$6.6000 / $11.6300 | Buy Now |
DISTI #
V99:2348_17709245
|
Arrow Electronics | EMI Absorbers Sheet 10KOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 516 |
|
$4.4160 / $5.8522 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.2700 | Buy Now |
DISTI #
IFL16-030NB300X200
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 300x200mm 0.030mm Thick Sheet RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$6.5300 / $7.0000 | Buy Now |
DISTI #
IFL16-030NB300X200
|
Avnet Americas | Noise Suppression Sheet Magnetic 0.5MHz to 1GHz 1.5W - Bulk (Alt: IFL16-030NB300X200) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8680 | Buy Now |
DISTI #
3935142
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 300MM L X 200MM W RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$9.2179 / $12.3227 | Buy Now |