Part Details for IFQ06S-050ND300X200 by TDK Corporation
Overview of IFQ06S-050ND300X200 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFQ06S-050ND300X200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-IFQ06S-050ND300X200-ND
|
DigiKey | RFID 300 X 200MM SHEET Min Qty: 1 Lead time: 8 Weeks Container: Sheet |
39 In Stock |
|
$9.3605 / $14.7800 | Buy Now |
DISTI #
810-IFQ06S050ND30020
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFID 300 X 200MM SHEET, MAGNETIC MATERIAL THICKNESS 0.05mm RoHS: Compliant | 39 |
|
$9.9000 / $14.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.7700 | Buy Now |