Part Details for IFS245 (ALTERNATE: IFB3007-BPKG/US-104-DPS) by ifm efector inc
Overview of IFS245 (ALTERNATE: IFB3007-BPKG/US-104-DPS) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFS245 (ALTERNATE: IFB3007-BPKG/US-104-DPS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452874
|
RS | Inductive sensor, 12mm diameter, 7mm nonflush range, 3wire DC PNP, N.O, QD | ifm efector IFS245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$66.0300 / $74.1900 | Buy Now |