-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4034
|
Newark | Inductor, 1Uh, Shielded, 2.6A Rohs Compliant: Yes |Vishay IFSC1008ABER1R0M01 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1105 |
|
$0.3740 / $0.5770 | Buy Now |
DISTI #
47T5095
|
Newark | Inductor, Shielded, 1Uh, 2.7A, Smd, Inductance:1Μh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Ifsc-1008Ab-01 Series, Dc Resistance Max:0.043Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IFSC1008ABER1R0M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4070 | Buy Now |
DISTI #
28X2056
|
Newark | Inductor, Shielded, 1Uh, 2.7A, Smd, Full Reel, Inductance:1Μh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Ifsc-1008Ab-01 Series, Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Vishay IFSC1008ABER1R0M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.2590 | Buy Now |
DISTI #
IFSC1008ABER1R0M01
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.65 A, Shielded, 2.75 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: IFSC1008ABER1R0M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2864 | Buy Now |
DISTI #
IFSC1008ABER1R0M01
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.65 A, Shielded, 2.75 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: IFSC1008ABER1R0M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-IFSC1008ABER1R0M0
|
Mouser Electronics | Power Inductors - SMD 1uH 20% RoHS: Compliant | 0 |
|
$0.2080 / $0.5000 | Order Now |
DISTI #
V72:2272_09489555
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 2.4A 0.043Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2108 Container: Cut Strips | Americas - 150 |
|
$0.2161 / $0.4604 | Buy Now |
|
Future Electronics | IFSC Series 1 uH ±20% 2.6 A SMT High Current Shielded Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | IFSC Series 1 uH ±20% 2.6 A SMT High Current Shielded Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Quest Components | 1439 |
|
$0.4900 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1008ABER1R0M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1008ABER1R0M01
Vishay Intertechnologies
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Rated Current-Max | 2.34 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |