-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, DSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | DSO-8 CAN Transceivers ROHS | 177 |
|
$2.8290 / $3.2527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFX1050G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1050G
Infineon Technologies AG
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, DSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for IFX1050G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1050G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GXUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050G vs TLE6250GXUMA1 |
IFX1050GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | IFX1050G vs IFX1050GXUMA1 |
TLE6250GNT | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050G vs TLE6250GNT |
TLE6250G | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | IFX1050G vs TLE6250G |
SP000613990 | Interface Circuit, | Infineon Technologies AG | IFX1050G vs SP000613990 |