Part Details for IFX25401TBV50ATMA1 by Infineon Technologies AG
Overview of IFX25401TBV50ATMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX25401TBV50ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000623298
|
EBV Elektronik | LDO Regulator Pos 5V 0.4A 5-Pin TO-263 T/R (Alt: SP000623298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFX25401TBV50ATMA1
IFX25401TBV50ATMA1 CAD Models
IFX25401TBV50ATMA1 Part Data Attributes:
|
IFX25401TBV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25401TBV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for IFX25401TBV50ATMA1
This table gives cross-reference parts and alternative options found for IFX25401TBV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX25401TBV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4275GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE4275GATMA1 |
TLE4290GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE4290GNTMA1 |
TLE4275GNTMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE4275GNTMA1 |
TLE4275GV33ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE4275GV33ATMA1 |
TLE4275QKTTRQ1 | Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | IFX25401TBV50ATMA1 vs TLE4275QKTTRQ1 |
SP000297816 | Fixed Positive LDO Regulator, | Infineon Technologies AG | IFX25401TBV50ATMA1 vs SP000297816 |
TLE42754GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE42754GATMA1 |
TLE4276SV50AKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE4276SV50AKSA1 |
TLE4276V50AKSA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs TLE4276V50AKSA1 |
IFX25001TCV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IFX25401TBV50ATMA1 vs IFX25001TCV50ATMA1 |