Part Details for IFX2931GV33XUMA1 by Infineon Technologies AG
Overview of IFX2931GV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IFX2931GV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IFX2931 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15558 |
|
$0.1612 / $0.1896 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.3V 0.1A 8DSO / LDO Regulator Pos 3.3V 0.1A 8-Pin DSO T/R | 49000 |
|
RFQ | |
DISTI #
SP000539026
|
EBV Elektronik | LDO Regulator Pos 3.3V 0.1A 8-Pin DSO T/R (Alt: SP000539026) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFX2931GV33XUMA1
IFX2931GV33XUMA1 CAD Models
IFX2931GV33XUMA1 Part Data Attributes:
|
IFX2931GV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX2931GV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, PDSO8, GREEN, PLASTIC PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Load Regulation-Max | -0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 4 mm |