Power Circuits
IFX91041EJV
Description: Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8

Overview of IFX91041EJV by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for IFX91041EJV by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
ComSIT USA ADJUSTABLE OUTPUT VOLTAGE 1.8 AMP DC/DC STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8 RoHS: Compliant Stock EU - 10
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics IC REG BUCK ADJ 1.8A 8DSO-27 42000
  • 23 $2.2610
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2610 Buy Now

CAD Models for IFX91041EJV by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IFX91041EJV by Infineon Technologies AG

IFX91041EJV
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
HLSOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 V TO 16V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
45 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Output Current-Max
3.6 A
Output Voltage-Max
16 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
420 kHz
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. IFX91041EJV
    Infineon Technologies AG
    Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
    VS

Alternate Parts for IFX91041EJV

This table gives cross-reference parts and alternative options found for IFX91041EJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX91041EJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE8366EVXUMA1 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 Infineon Technologies AG IFX91041EJV vs TLE8366EVXUMA1
IFX91041EJVXUMA1 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 Infineon Technologies AG IFX91041EJV vs IFX91041EJVXUMA1
Part Number Description Manufacturer Compare
TLE8366EVXUMA1 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 Infineon Technologies AG IFX91041EJV vs TLE8366EVXUMA1
IFX91041EJV50XUMA1 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 Infineon Technologies AG IFX91041EJV vs IFX91041EJV50XUMA1
IFX91041EJV33XUMA1 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 Infineon Technologies AG IFX91041EJV vs IFX91041EJV33XUMA1
TLE8366EV33 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 Infineon Technologies AG IFX91041EJV vs TLE8366EV33
IFX91041EJVXUMA1 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 Infineon Technologies AG IFX91041EJV vs IFX91041EJVXUMA1
IFX91041EJV33 Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 Infineon Technologies AG IFX91041EJV vs IFX91041EJV33

Related Parts for IFX91041EJV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFX91041EJV by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFX91041EJV by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IFX91041EJV would you like to use for your alert(s)?
  • Please alert me when IFX91041EJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFX91041EJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFX91041EJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFX91041EJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFX91041EJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFX91041EJV by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: