Part Details for IFX91041EJV33XUMA1 by Infineon Technologies AG
Overview of IFX91041EJV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX91041EJV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79021799
|
Verical | Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 3.3V 1.8A 8-Pin DSO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2301 | Americas - 2500 |
|
$1.7878 / $1.8411 | Buy Now |
|
Rochester Electronics | IFX91041 - Switching Regulator, Voltage-Mode, 3.6A, 420kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 27311 |
|
$0.9147 / $1.0800 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uoper: 4.75÷45V, Uout: 3.3V, PG-DSO-8-EP | 803 |
|
RFQ |
Part Details for IFX91041EJV33XUMA1
IFX91041EJV33XUMA1 CAD Models
IFX91041EJV33XUMA1 Part Data Attributes
|
IFX91041EJV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX91041EJV33XUMA1
Infineon Technologies AG
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for IFX91041EJV33XUMA1
This table gives cross-reference parts and alternative options found for IFX91041EJV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX91041EJV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX91041EJV50XUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs IFX91041EJV50XUMA1 |
TLE8366EVXUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs TLE8366EVXUMA1 |
TLE8366EV50XUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs TLE8366EV50XUMA1 |
IFX91041EJVXUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs IFX91041EJVXUMA1 |
TLE8366EV33 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs TLE8366EV33 |
IFX91041EJV33 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs IFX91041EJV33 |
IFX91041EJV | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | IFX91041EJV33XUMA1 vs IFX91041EJV |