Power Circuits
IFX91041EJV50
Description: Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8

Overview of IFX91041EJV50 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for IFX91041EJV50 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Quest Components 3.6 A SWITCHING REGULATOR, 420 KHZ SWITCHING FREQ-MAX, PDSO8 1992
  • 1 $3.4120
  • 381 $1.4075
  • 712 $1.2795
$1.2795 / $3.4120 Buy Now
LCSC Step-down type 1.8A 4.75V45V SOIC-8 DC-DC Converters ROHS 7
  • 1 $2.8599
  • 10 $2.4971
  • 30 $2.2804
  • 100 $2.0621
  • 500 $1.9616
  • 1,000 $1.9160
$1.9160 / $2.8599 Buy Now
Win Source Electronics IFX91041 - SWITCHING REGULATORS 42610
  • 10 $5.0870
  • 24 $4.1740
  • 38 $4.0440
  • 52 $3.9130
  • 67 $3.7830
  • 89 $3.3920
$3.3920 / $5.0870 Buy Now

CAD Models for IFX91041EJV50 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IFX91041EJV50 by Infineon Technologies AG

IFX91041EJV50
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
HLSOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
45 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Output Current-Max
3.6 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
420 kHz
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. IFX91041EJV50
    Infineon Technologies AG
    Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
    VS

Related Parts for IFX91041EJV50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFX91041EJV50 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFX91041EJV50 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IFX91041EJV50 would you like to use for your alert(s)?
  • Please alert me when IFX91041EJV50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFX91041EJV50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFX91041EJV50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFX91041EJV50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFX91041EJV50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFX91041EJV50 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: