Part Details for IGBRC1000BJJPCT5 by Vishay Intertechnologies
Overview of IGBRC1000BJJPCT5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGBRC1000BJJPCT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0796
|
Newark | Res, 10R, 5%, 4W, 0606, Thin Film Rohs Compliant: Yes |Vishay IGBRC1000BJJPCT5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6200 / $7.2800 | Buy Now |
DISTI #
75-IGBRC1000BJJPCT5
|
Mouser Electronics | Thin Film Resistors - SMD 0606 10ohm 5% PD 500ppm Back Contact RoHS: Compliant | 970 |
|
$3.4300 / $7.0000 | Buy Now |
DISTI #
3252879
|
element14 Asia-Pacific | RES, 10R, 5%, 4W, 0606, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5208 / $7.3885 | Buy Now |
DISTI #
3252879RL
|
element14 Asia-Pacific | RES, 10R, 5%, 4W, 0606, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.5208 / $3.6758 | Buy Now |
DISTI #
3252879
|
Farnell | RES, 10R, 5%, 4W, 0606, THIN FILM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.4923 / $5.9990 | Buy Now |
DISTI #
3252879RL
|
Farnell | RES, 10R, 5%, 4W, 0606, THIN FILM RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4923 / $3.5693 | Buy Now |